Part Details for GJM0335C1E2R4BB01D by Murata Manufacturing Co Ltd
Overview of GJM0335C1E2R4BB01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GJM0335C1E2R4BB01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-11179-1-ND
|
DigiKey | CAP CER 2.4PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
81377 In Stock |
|
$0.0064 / $0.1000 | Buy Now |
DISTI #
GJM0335C1E2R4BB01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.4 pF, 25 V, ? 0.1pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: GJM0335C1E2R4BB01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
81-GJM0335C1E2R4BB01
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.4 pF 25 VDC 0.1 pF 0201 C0G (NP0) RoHS: Compliant | 34099 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V36:1790_07198639
|
Arrow Electronics | Cap Ceramic 2.4pF 25V C0G 0.1pF Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Date Code: 2307 | Americas - 15000 |
|
$0.0059 / $0.0072 | Buy Now |
DISTI #
V72:2272_07198639
|
Arrow Electronics | Cap Ceramic 2.4pF 25V C0G 0.1pF Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2140 Container: Cut Strips | Americas - 6939 |
|
$0.0073 | Buy Now |
|
Future Electronics | 0201 2.4 pF 25 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 45000Reel |
|
$0.0057 / $0.0065 | Buy Now |
|
Future Electronics | 0201 2.4 pF 25 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 30000Reel |
|
$0.0058 / $0.0064 | Buy Now |
DISTI #
76893051
|
Verical | Cap Ceramic 2.4pF 25V C0G 0.1pF Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2307 | Americas - 15000 |
|
$0.0059 / $0.0072 | Buy Now |
DISTI #
77361491
|
Verical | Cap Ceramic 2.4pF 25V C0G 0.1pF Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 5320 Package Multiple: 1 | Americas - 14740 |
|
$0.0079 / $0.0132 | Buy Now |
DISTI #
60944634
|
Verical | Cap Ceramic 2.4pF 25V C0G 0.1pF Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 962 Package Multiple: 1 Date Code: 2140 | Americas - 6939 |
|
$0.0073 | Buy Now |
Part Details for GJM0335C1E2R4BB01D
GJM0335C1E2R4BB01D CAD Models
GJM0335C1E2R4BB01D Part Data Attributes
|
GJM0335C1E2R4BB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM0335C1E2R4BB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 4.1667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 4.1667% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GJM0335C1E2R4BB01D
This table gives cross-reference parts and alternative options found for GJM0335C1E2R4BB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM0335C1E2R4BB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L2R4BC4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.1667% +Tol, 4.1667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000024uF, 0201, | Johanson Technology Inc | GJM0335C1E2R4BB01D vs 250R05L2R4BC4S |
CL03C2R4BA3GNNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0201, | Samsung Electro-Mechanics | GJM0335C1E2R4BB01D vs CL03C2R4BA3GNNL |
GCM0335C1E2R4BD03J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM0335C1E2R4BB01D vs GCM0335C1E2R4BD03J |
NMC-Q0201NP02R4B25TRPF | CAP,CERAMIC,2.4PF,25VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0201 CASE | NIC Components Corp | GJM0335C1E2R4BB01D vs NMC-Q0201NP02R4B25TRPF |
250R05L2R4BC4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.1667% +Tol, 4.1667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000024uF, 0201, | Johanson Technology Inc | GJM0335C1E2R4BB01D vs 250R05L2R4BC4Y |
CQ0201BPNPO8BN2R4 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.1667% +Tol, 4.1667% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0201, CHIP | YAGEO Corporation | GJM0335C1E2R4BB01D vs CQ0201BPNPO8BN2R4 |
CL03C2R4BA3ALNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0201, | Samsung Electro-Mechanics | GJM0335C1E2R4BB01D vs CL03C2R4BA3ALNL |
CL03C2R4BA3NCND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0201, | Samsung Electro-Mechanics | GJM0335C1E2R4BB01D vs CL03C2R4BA3NCND |
CL03C2R4BA3GLNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0201, | Samsung Electro-Mechanics | GJM0335C1E2R4BB01D vs CL03C2R4BA3GLNP |
CL03C2R4BA3NNND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0201, | Samsung Electro-Mechanics | GJM0335C1E2R4BB01D vs CL03C2R4BA3NNND |