Part Details for GJM0335C1E150GB01D by Murata Manufacturing Co Ltd
Overview of GJM0335C1E150GB01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GJM0335C1E150GB01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH6888
|
Newark | Cap, 15Pf, 25V, Mlcc, 0201, Capacitance:15Pf, Voltage Rating:25V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 2%, Dielectric Characteristic:C0G/Np0, Product Range:Gjm Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Murata GJM0335C1E150GB01D RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 30000 |
|
$0.0100 / $0.0110 | Buy Now |
DISTI #
92AH8180
|
Newark | Cap, 15Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Murata GJM0335C1E150GB01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21421 |
|
$0.0260 / $0.0450 | Buy Now |
DISTI #
490-10562-1-ND
|
DigiKey | CAP CER 15PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
68832 In Stock |
|
$0.0096 / $0.1000 | Buy Now |
DISTI #
81-GJM0335C1E150GB1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 15 pF 25 VDC 2% 0201 C0G (NP0) RoHS: Compliant | 78674 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
V72:2272_07198345
|
Arrow Electronics | Cap Ceramic 15pF 25V C0G 2% Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2018 Container: Cut Strips | Americas - 52642 |
|
$0.0088 / $0.0460 | Buy Now |
DISTI #
V36:1790_07198345
|
Arrow Electronics | Cap Ceramic 15pF 25V C0G 2% Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Date Code: 2350 | Americas - 30000 |
|
$0.0082 / $0.0087 | Buy Now |
|
Future Electronics | 0201 15 pF 25 V ±2 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 30000Reel |
|
$0.0082 / $0.0089 | Buy Now |
|
Future Electronics | 0201 15 pF 25 V ±2 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 75000 Package Multiple: 15000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0080 / $0.0091 | Buy Now |
DISTI #
38630278
|
Verical | Cap Ceramic 15pF 25V C0G 2% Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 676 Package Multiple: 1 Date Code: 2018 | Americas - 52642 |
|
$0.0088 / $0.0090 | Buy Now |
DISTI #
85538444
|
Verical | Cap Ceramic 15pF 25V C0G 2% Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 3650 Package Multiple: 1 | Americas - 45000 |
|
$0.0164 / $0.0171 | Buy Now |
Part Details for GJM0335C1E150GB01D
GJM0335C1E150GB01D CAD Models
GJM0335C1E150GB01D Part Data Attributes
|
GJM0335C1E150GB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM0335C1E150GB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GJM0335C1E150GB01D
This table gives cross-reference parts and alternative options found for GJM0335C1E150GB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM0335C1E150GB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CALC0201N250A150G-T70 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP | Thin Film Technology Corp (TFT) | GJM0335C1E150GB01D vs CALC0201N250A150G-T70 |
CL03C150GA3ALNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0201, | Samsung Electro-Mechanics | GJM0335C1E150GB01D vs CL03C150GA3ALNL |
GMC02CG150G25NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP, LEAD FREE | Cal-Chip Electronics | GJM0335C1E150GB01D vs GMC02CG150G25NT-LF |
GUQ02CG150G25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP, LEAD FREE | Cal-Chip Electronics | GJM0335C1E150GB01D vs GUQ02CG150G25NT |
MA0201CG150G250 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0201, | MERITEK Electronics Corporation | GJM0335C1E150GB01D vs MA0201CG150G250 |
RF03N150G250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | GJM0335C1E150GB01D vs RF03N150G250CT |
C0201C0G250-150GPBD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0201, | VENKEL LTD | GJM0335C1E150GB01D vs C0201C0G250-150GPBD |
CL03C150GA3GCNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0201, | Samsung Electro-Mechanics | GJM0335C1E150GB01D vs CL03C150GA3GCNP |
250R05L150GG4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GJM0335C1E150GB01D vs 250R05L150GG4T |
CC0201GCNPO8BN150 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP | YAGEO Corporation | GJM0335C1E150GB01D vs CC0201GCNPO8BN150 |