Part Details for GJM0225C2A110GB01L by Murata Manufacturing Co Ltd
Results Overview of GJM0225C2A110GB01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GJM0225C2A110GB01L Information
GJM0225C2A110GB01L by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GJM0225C2A110GB01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GJM0225C2A110GB01LTR-ND
|
DigiKey | CAP CER 11PF 100V C0G 01005 Min Qty: 40000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0260 | Buy Now |
DISTI #
GJM0225C2A110GB01L
|
Avnet Americas | CAP C-AS HIQ GJM02 - Tape and Reel (Alt: GJM0225C2A110GB01L) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0191 / $0.0204 | Buy Now |
DISTI #
81-GJM0225C2A110GB1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant | 0 |
|
$0.0250 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 | 0 |
|
$0.0194 | Buy Now |
DISTI #
GJM0225C2A110GB01L
|
TME | Capacitor: ceramic, MLCC, 11pF, 100V, C0G (NP0), ±2%, SMD, 01005 Min Qty: 40000 | 0 |
|
$0.0137 | RFQ |