Part Details for GJM0225C1ER40WB01L by Murata Manufacturing Co Ltd
Overview of GJM0225C1ER40WB01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GJM0225C1ER40WB01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GJM0225C1ER40WB01LCT-ND
|
DigiKey | CAP CER 0.4PF 25V C0G/NP0 01005 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
34980 In Stock |
|
$0.0229 / $0.1800 | Buy Now |
DISTI #
GJM0225C1ER40WB01L
|
Avnet Americas | Cap Ceramic Monolithic 0.4pF 25VDC 0.05pF SMD Emboss T/R - Tape and Reel (Alt: GJM0225C1ER40WB01L) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0213 | Buy Now |
DISTI #
81-GJM0225C1ER40WB1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.4 pF 25 VDC 0.05 pF 01005 C0G (NP0) RoHS: Compliant | 43936 |
|
$0.0250 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0Reel |
|
$0.0215 | Buy Now |
DISTI #
84016350
|
Verical | Cap Ceramic 0.4pF 25V C0G 0.05pF Pad SMD 01005 125°C T/R RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Date Code: 2426 | Americas - 80000 |
|
$0.0275 | Buy Now |
DISTI #
GJM0225C1ER40WB01L
|
TME | Capacitor: ceramic, MLCC, 0.4pF, 25V, C0G (NP0), ±0.05pF, SMD, 01005 Min Qty: 40000 | 0 |
|
$0.0370 | RFQ |
Part Details for GJM0225C1ER40WB01L
GJM0225C1ER40WB01L CAD Models
GJM0225C1ER40WB01L Part Data Attributes
|
GJM0225C1ER40WB01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM0225C1ER40WB01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 4e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for GJM0225C1ER40WB01L
This table gives cross-reference parts and alternative options found for GJM0225C1ER40WB01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM0225C1ER40WB01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS042CG0R4AC-W | Capacitor, Ceramic, Chip, General Purpose, 0.4pF, 25V, ±0.05pF, C0G/NP0, 01005 (0402 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/1mm pitch | TAIYO YUDEN | GJM0225C1ER40WB01L vs TVS042CG0R4AC-W |
CQ0100ARNPO8BNR40 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 01005, CHIP | YAGEO Corporation | GJM0225C1ER40WB01L vs CQ0100ARNPO8BNR40 |
MLAST042SCG0R4AWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | GJM0225C1ER40WB01L vs MLAST042SCG0R4AWNA01 |
GRM0225C1ER40WA03L | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | GJM0225C1ER40WB01L vs GRM0225C1ER40WA03L |
MSART042SCG0R4AWRA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | GJM0225C1ER40WB01L vs MSART042SCG0R4AWRA01 |
MSAST042SCG0R4AWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | GJM0225C1ER40WB01L vs MSAST042SCG0R4AWNA01 |