Part Details for GJM0225C1E3R5WB01D by Murata Manufacturing Co Ltd
Overview of GJM0225C1E3R5WB01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GJM0225C1E3R5WB01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GJM0225C1E3R5WB01D
|
Avnet Asia | Cap Ceramic 3.5pF 25V C0G 0.05pF SMD 01005 125?C Paper T/R (Alt: GJM0225C1E3R5WB01D) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |