Part Details for GJL1311501R8000 by ABB Low Voltage Products and Systems
Overview of GJL1311501R8000 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GJL1311501R8000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B7-22-00-80
|
TME | Contactor: 4-pole, NC x2 + NO x2, 220÷240VAC, 7A, B7, -20÷55°C Min Qty: 1 | 0 |
|
$24.4300 / $27.8700 | RFQ |