Part Details for GJ6120UH by Panduit Corp
Overview of GJ6120UH by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GJ6120UH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P1523
|
Newark | Telecom Equipment Bonding Conductor (Teb |Panduit GJ6120UH RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.5000 / $109.6500 | Buy Now |
DISTI #
298-21459-ND
|
DigiKey | CABLE JUMPER KIT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$51.9500 | Buy Now |
DISTI #
GJ6120UH
|
Avnet Americas | Cable Assembly Jumper 3.05m 6AWG Lug Terminal to Lug Terminal - Bag (Alt: GJ6120UH) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$65.1200 | Buy Now |
DISTI #
644-GJ6120UH
|
Mouser Electronics | Specialized Cables Telecom EquipBonding Conductor (TEB RoHS: Compliant | 0 |
|
$74.7100 / $79.3100 | Order Now |
DISTI #
PANGJ6120UH
|
Heilind Electronics | TELECOM EQUIPMENT BONDING CONDUCTOR (TEB | Americas - 0 in Stock |
|
$85.6308 / $92.7667 | Buy Now |
|
Onlinecomponents.com | One 120 length #6 AWG green wire with yellow horizontal stripe. Jumper is pre-terminated on one end with LCC6-14JAWH-L and the other end with LCC6-14JAW-L. RoHS: Compliant |
6 In Stock |
|
$86.9200 / $103.8600 | Buy Now |
DISTI #
000000000003338829
|
Sager | Specialized Cables Telecom EquipBonding Conductor (TEB Min Qty: 1 | 0 |
|
$67.8800 / $85.6300 | Buy Now |
|
Master Electronics | One 120 length #6 AWG green wire with yellow horizontal stripe. Jumper is pre-terminated on one end with LCC6-14JAWH-L and the other end with LCC6-14JAW-L. RoHS: Compliant |
6 In Stock |
|
$86.9200 / $103.8600 | Buy Now |
Part Details for GJ6120UH
GJ6120UH CAD Models
GJ6120UH Part Data Attributes
|
GJ6120UH
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
GJ6120UH
Panduit Corp
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Connector Type | INTERCONNECTION DEVICE |