Part Details for GISD-500 by Stancor
Overview of GISD-500 by Stancor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for GISD-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70213220
|
RS | Transformer, Isolation, Config Enclosed, 1, Freq 50/60Hz, Pri 230VAC, Sec 115VAC | Stancor GISD-500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$133.2100 / $151.3800 | RFQ |
|
Onlinecomponents.com | Power Transformer 1500Vrms 500VA Wire Lead Flange Mount RoHS: Compliant |
6 In Stock |
|
$110.9700 / $155.3600 | Buy Now |
DISTI #
78954533
|
Verical | Power Transformer 1500Vrms 500VA Wire Lead Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2233 | Americas - 5 |
|
$163.5398 / $191.5660 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 500VA Wire Lead Flange Mount RoHS: Compliant |
6 In Stock |
|
$110.9700 / $155.3600 | Buy Now |
Part Details for GISD-500
GISD-500 CAD Models
GISD-500 Part Data Attributes:
|
GISD-500
Stancor
Buy Now
Datasheet
|
Compare Parts:
GISD-500
Stancor
Power Transformer, 500VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Stancor | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 4.35 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 500 VA |