Part Details for GISD-150 by Stancor
Overview of GISD-150 by Stancor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GISD-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Transformer 1500Vrms 150VA Wire Lead Flange Mount RoHS: Compliant |
67 In Stock |
|
$85.9200 / $106.4800 | Buy Now |
DISTI #
77584329
|
Verical | Power Transformer 1500Vrms 150VA Wire Lead Flange Mount Min Qty: 1 Package Multiple: 1 | Americas - 67 |
|
$101.7293 / $131.2947 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 150VA Wire Lead Flange Mount RoHS: Compliant |
67 In Stock |
|
$85.9200 / $106.4800 | Buy Now |
Part Details for GISD-150
GISD-150 CAD Models
GISD-150 Part Data Attributes:
|
GISD-150
Stancor
Buy Now
Datasheet
|
Compare Parts:
GISD-150
Stancor
Power Transformer, 150VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 1.3 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 150 VA |