Part Details for GIS-1000 by Stancor
Overview of GIS-1000 by Stancor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Smart Cities
Price & Stock for GIS-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Transformer 1500Vrms 1000VA Wire Lead Flange Mount RoHS: Compliant |
1 In Stock |
|
$191.1800 / $258.6000 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 1000VA Wire Lead Flange Mount RoHS: Compliant |
1 In Stock |
|
$191.1800 / $258.6000 | Buy Now |
Part Details for GIS-1000
GIS-1000 CAD Models
GIS-1000 Part Data Attributes:
|
GIS-1000
Stancor
Buy Now
Datasheet
|
Compare Parts:
GIS-1000
Stancor
Power Transformer, 1000VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.60.00 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 8.7 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 1000 VA |