Part Details for GIS-100 by Stancor
Overview of GIS-100 by Stancor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for GIS-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ8686
|
Newark | Stancor Electronics |Stancor GIS-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.5100 / $132.7200 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 100VA Wire Lead Flange Mount RoHS: Compliant |
1 Partner Stock 137 Factory Stock |
|
$176.6600 / $207.9900 | Buy Now |
DISTI #
19996332
|
Verical | Power Transformer 1500Vrms 100VA Wire Lead Flange Mount Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$95.1500 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 100VA Wire Lead Flange Mount RoHS: Compliant |
1 Partner Stock 137 Factory Stock |
|
$176.6600 / $207.9900 | Buy Now |
Part Details for GIS-100
GIS-100 CAD Models
GIS-100 Part Data Attributes:
|
GIS-100
Stancor
Buy Now
Datasheet
|
Compare Parts:
GIS-100
Stancor
Power Transformer, 100VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 0.87 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 100 VA |