Part Details for GIL-2000-2017 by CW Industries
Overview of GIL-2000-2017 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for GIL-2000-2017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWI496-ND
|
DigiKey | PANEL MOUNT IND LIGHT RED 14V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7720 | Buy Now |
DISTI #
629-GIL-2000-2017
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 14V Red Indicator Incandescnt .25 Term RoHS: Compliant | 433 |
|
$1.5100 / $3.6300 | Buy Now |
DISTI #
72073496
|
RS | Panel Mount Indicator GIL-2000 Series 14V Incandescent Red Lens .250" QC | CW Industries GIL-2000-2017 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7500 / $3.6700 | RFQ |
|
Onlinecomponents.com | Panel Mount Indicator Light - 125V - Neon - Green RoHS: Compliant | 0 |
|
$1.6600 / $2.4200 | Buy Now |
DISTI #
000000000005830870
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 14V Red Indicator Incandescnt .25 Term Min Qty: 1 | 0 |
|
$1.7600 / $2.1900 | Buy Now |