-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-213UHFMX20-100 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-100 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 100 ft | |
CO-213NTYPEX2-010 | Amphenol Cables on Demand | Amphenol CO-213NTYPEX2-010 Type N Male to Type N Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 10ft | |
CO-058RASMAX2-010 | Amphenol Cables on Demand | Amphenol CO-058RASMAX2-010 SMA Right Angle Male to SMA Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWI505-ND
|
DigiKey | SWITCH ROCKER BLANK Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
629-GIL-2000-2010
|
Mouser Electronics | Rocker Switches Non Illuminated Blk Housing RoHS: Compliant | 1550 |
|
$0.7420 / $1.2700 | Buy Now |
|
Onlinecomponents.com | Panel Mount Indicator Light - 125V - Neon - Green RoHS: Compliant |
220 In Stock |
|
$1.5900 / $2.5700 | Buy Now |
DISTI #
000000000005830869
|
Sager | Rocker Switches Non Illuminated Blk Housing | 0 |
|
Buy Now | |
|
Master Electronics | Panel Mount Indicator Light - 125V - Neon - Green RoHS: Compliant |
220 In Stock |
|
$1.5900 / $2.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy