Part Details for GIB2402HE3_A/I by Vishay Intertechnologies
Overview of GIB2402HE3_A/I by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GIB2402HE3_A/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8580
|
Newark | 16A,100V,35Ns, dual Uf Rect |Vishay GIB2402HE3_A/I RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for GIB2402HE3_A/I
GIB2402HE3_A/I CAD Models
GIB2402HE3_A/I Part Data Attributes
|
GIB2402HE3_A/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GIB2402HE3_A/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-07-04 | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for GIB2402HE3_A/I
This table gives cross-reference parts and alternative options found for GIB2402HE3_A/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GIB2402HE3_A/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FESB8CT-T3 | Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3 | Sensitron Semiconductors | GIB2402HE3_A/I vs FESB8CT-T3 |
SFS1602GHMNG | Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | GIB2402HE3_A/I vs SFS1602GHMNG |
GIB2402-E3/81 | DIODE 16 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | GIB2402HE3_A/I vs GIB2402-E3/81 |
SFS1602GRNG | Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | GIB2402HE3_A/I vs SFS1602GRNG |
ER801D-GT3 | Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3 | Sensitron Semiconductors | GIB2402HE3_A/I vs ER801D-GT3 |
SFS1602GRN | Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | GIB2402HE3_A/I vs SFS1602GRN |
ER801D-T3 | Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3 | Sensitron Semiconductors | GIB2402HE3_A/I vs ER801D-T3 |
FESB8BT-G | Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 | Sensitron Semiconductors | GIB2402HE3_A/I vs FESB8BT-G |
FESB8BTN-G | Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 | Sensitron Semiconductors | GIB2402HE3_A/I vs FESB8BTN-G |
SFS1602GHC0G | Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | GIB2402HE3_A/I vs SFS1602GHC0G |