Part Details for GIB1402HE3_A/P by Vishay Intertechnologies
Results Overview of GIB1402HE3_A/P by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GIB1402HE3_A/P Information
GIB1402HE3_A/P by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for GIB1402HE3_A/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8573
|
Newark | 8A,100V,35Ns, single Uf Rect |Vishay GIB1402HE3_A/P RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for GIB1402HE3_A/P
GIB1402HE3_A/P CAD Models
GIB1402HE3_A/P Part Data Attributes
|
GIB1402HE3_A/P
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GIB1402HE3_A/P
Vishay Intertechnologies
Rectifier Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-07-04 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |