Part Details for GI851/MR851 by NTE Electronics Inc
Overview of GI851/MR851 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GI851/MR851
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C4750
|
Newark | Silicon Rectifier 100 Prv If=3A Axial Lead |Nte Electronics GI851/MR851 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-GI851/MR851-ND
|
DigiKey | DIODE GEN PURP 100V 3A DO201AD Min Qty: 20 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
713 In Stock |
|
$0.2490 / $0.3000 | Buy Now |