-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM8282
|
Newark | Rectifier, Axial, 50V, 6A, P600 Rohs Compliant: Yes |Vishay GI750-E3/54 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 790 |
|
$1.1300 / $1.9200 | Buy Now |
DISTI #
08AM1991
|
Newark | Rectifier, Axial, 50V, 6A, P600 Rohs Compliant: Yes |Vishay GI750-E3/54 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3730 / $0.4850 | Buy Now |
DISTI #
76K5517
|
Newark | Standard Diode, 6A, 50V, P600, Full Reel, Repetitive Peak Reverse Voltage:50V, Average Forward Current:6A, Diode Configuration:Single, Forward Voltage Max:900Mv, Reverse Recovery Time:2.5Μs, Forward Surge Current:400A Rohs Compliant: Yes |Vishay GI750-E3/54 RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4470 | Buy Now |
DISTI #
GI750-E3/54
|
Avnet Americas | 6A,50V,PLASTIC RECT - Tape and Reel (Alt: GI750-E3/54) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3190 | Buy Now |
DISTI #
625-GI750-E3/54
|
Mouser Electronics | Rectifiers 6 Amp 50 Volt 400 Amp IFSM RoHS: Compliant | 0 |
|
$0.3850 / $0.9500 | Order Now |
DISTI #
V36:1790_18775367
|
Arrow Electronics | Diode Switching 50V 22A 2-Pin Case P-600 T/R Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks Date Code: 2344 | Americas - 2400 |
|
$0.3360 | Buy Now |
DISTI #
V72:2272_18775367
|
Arrow Electronics | Diode Switching 50V 22A 2-Pin Case P-600 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2235 Container: Cut Strips | Americas - 1188 |
|
$0.3455 / $0.3808 | Buy Now |
|
Future Electronics | GI750 Series 50 V 22 A Through Hole Rectifier - P-600 RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 800 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3400 / $0.3650 | Buy Now |
|
Future Electronics | GI750 Series 50 V 22 A Through Hole Rectifier - P-600 RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.3400 / $0.3650 | Buy Now |
DISTI #
78956178
|
Verical | Diode Switching 50V 22A 2-Pin Case P-600 T/R Min Qty: 800 Package Multiple: 800 Date Code: 2344 | Americas - 2400 |
|
$0.3360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GI750-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GI750-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 2.5 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for GI750-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GI750-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GI750-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | Vishay Intertechnologies | GI750-E3/54 vs GI750-E3/73 |
GI750 | Rectifier Diode, | Taitron Components Inc | GI750-E3/54 vs GI750 |
GI750/4H-E3 | DIODE 6 A, 50 V, SILICON, RECTIFIER DIODE, PLASTIC, CASE P600, 2 PIN, Rectifier Diode | Vishay Semiconductors | GI750-E3/54 vs GI750/4H-E3 |
GI750-E3 | DIODE 6 A, 50 V, SILICON, RECTIFIER DIODE, LEAD FREE, PLASTIC, CASE P600, 2 PIN, Rectifier Diode | Vishay Semiconductors | GI750-E3/54 vs GI750-E3 |
MR750-T3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, PLASTIC, P-600, 2 PIN | Won-Top Electronics Co Ltd | GI750-E3/54 vs MR750-T3 |
MR750(Z) | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Galaxy Microelectronics | GI750-E3/54 vs MR750(Z) |
MR750 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, PLASTIC, P-600, 2 PIN | Won-Top Electronics Co Ltd | GI750-E3/54 vs MR750 |