Datasheets
GI-159-0001 by: CW Industries

Slide Switch, 1 Positions, DP4T, On-on-on-on, 0.5A, 125VDC, Solder Terminal, Through Hole-right Angle,

Part Details for GI-159-0001 by CW Industries

Overview of GI-159-0001 by CW Industries

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SF-NLNAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
CO-059BNCX200-015 Amphenol Cables on Demand Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft

Price & Stock for GI-159-0001

Part # Distributor Description Stock Price Buy
DISTI # GI-159-0001-ND
DigiKey SWITCH SLIDE DP4T 500MA 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $2.0300
  • 10 $1.6470
  • 25 $1.5152
  • 100 $1.3325
  • 250 $1.2225
  • 500 $1.1444
  • 1,000 $1.0704
  • 2,500 $0.9786
  • 5,000 $0.9133
$0.9133 / $2.0300 Buy Now
DISTI # 629-GI-159-0001
Mouser Electronics Slide Switches Slide Switches 476
  • 1 $2.1000
  • 10 $1.5700
  • 100 $1.3800
  • 250 $1.2600
  • 500 $1.0800
  • 1,000 $1.0400
  • 2,500 $0.9780
  • 5,000 $0.9130
$0.9130 / $2.1000 Buy Now
DISTI # 72073489
RS Slide Switch, Mini, G Series, DP4P, ON-ON-ON-ON, Side Actuated,0.5A,125VAC/DC, PC Pin | CW Industries GI-159-0001 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk 0
  • 500 $1.0900
  • 5,000 $1.0700
  • 12,500 $1.0400
$1.0400 / $1.0900 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $1.3270
  • 250 $1.0780
  • 500 $1.0300
  • 1,000 $0.9860
  • 2,500 $0.9450
  • 5,000 $0.9200
  • 7,500 $0.9060
  • 10,000 $0.8930
$0.8930 / $1.3270 Buy Now
DISTI # 000000000005830862
Sager Slide Switches Slide Switches Min Qty: 1 0
  • 1 $1.1900
  • 362 $1.1500
  • 1,449 $1.1100
  • 3,623 $1.0100
  • 7,246 $0.9857
  • 14,493 $0.9583
$0.9583 / $1.1900 Buy Now

Part Details for GI-159-0001

GI-159-0001 Part Data Attributes

GI-159-0001 CW Industries
Buy Now Datasheet
Compare Parts:
GI-159-0001 CW Industries Slide Switch, 1 Positions, DP4T, On-on-on-on, 0.5A, 125VDC, Solder Terminal, Through Hole-right Angle,
Part Life Cycle Code Active
Ihs Manufacturer CW INDUSTRIES
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.70.00
Samacsys Manufacturer CW Industries
Actuator Color BLACK
Actuator Length 0.2 inch
Actuator Material NYLON
Actuator Type SLIDE
Body Breadth 7.62 mm
Body Height 10.541 mm
Body Length or Diameter 34.9758 mm
Center Contact Plating SILVER
Contact (AC) Max Rating R Load 0.5A@125VAC
Contact Current(AC)-Max 0.5 A
Contact Current(DC)-Max 0.5 A
Contact (DC) Max Rating R Load 0.5A@125VDC
Contact Function ON-ON-ON-ON
Contact Resistance 0.01 mΩ
Contact Voltage(AC)-Max 125 V
Contact Voltage(DC)-Max 125 V
Electrical Life 6000 Cycle(s)
Housing Material COLD ROLLED STEEL
Mounting Feature THROUGH HOLE-RIGHT ANGLE
Number of Positions 1
Operating Temperature-Max 104 °C
Operating Temperature-Min -10 °C
Surface Mount NO
Switch Function DP4T
Switch Type SLIDE SWITCH
Terminal Length 0.219 inch
Terminal Material COPPER
Termination Type SOLDER

GI-159-0001 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GI-159-0001 by CW Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GI-159-0001 by CW Industries

Select Manufacturer
Which Manufacturer of GI-159-0001 would you like to use for your alert(s)?
  • Please alert me when GI-159-0001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GI-159-0001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GI-159-0001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GI-159-0001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GI-159-0001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GI-159-0001 by CW Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: