Part Details for GI-154-0056 by CW Industries
Overview of GI-154-0056 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2005-681MEB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
PFL1005-60NMRU | Coilcraft Inc | General Purpose Inductor, 0.06uH, 20%, 0402, | |
PFL1005-60N | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for GI-154-0056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GI-154-0056-ND
|
DigiKey | SWITCH SLIDE DP3T 500MA 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9381 | Buy Now |
DISTI #
629-GI-154-0056
|
Mouser Electronics | Slide Switches Mini Slide Switch RoHS: Compliant | 0 |
|
$0.8240 / $1.4100 | Order Now |
DISTI #
72073486
|
RS | Slide Switch, Mini, G Series, DP3P, ON-ON-ON, Side Actuated,0.5A,125VAC/DC, PC Pin | CW Industries GI-154-0056 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8000 / $0.8300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6990 / $1.0380 | Buy Now |
DISTI #
000000000005830859
|
Sager | Slide Switches Mini Slide Switch Min Qty: 1 | 0 |
|
$0.7500 / $0.9310 | Buy Now |
Part Details for GI-154-0056
GI-154-0056 CAD Models
GI-154-0056 Part Data Attributes
|
GI-154-0056
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GI-154-0056
CW Industries
Slide Switch, 1 Positions, DP3T, On-on-on, 0.5A, 125VDC, Solder Terminal, Through Hole-right Angle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.2 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 7.62 mm | |
Body Height | 10.541 mm | |
Body Length or Diameter | 30.226 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.5A@125VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@125VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 6000 Cycle(s) | |
Housing Material | COLD ROLLED STEEL | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 1 | |
Operating Temperature-Max | 104 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Function | DP3T | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.219 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |