Part Details for GI-116-0000 by CW Industries
Overview of GI-116-0000 by CW Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GI-116-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GI-116-0000-ND
|
DigiKey | SWITCH SLIDE SPDT 500MA 125V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
629-GI-116-0000
|
Mouser Electronics | Slide Switches Micro Mini Slide Switch | 0 |
|
$0.8250 / $1.5200 | Order Now |
DISTI #
72073446
|
RS | Slide Switch, G Series, SPDT, ON-ON, Micro-Mini,0.150 Actuator,0.5A,125V, Hook | CW Industries GI-116-0000 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9000 / $0.9500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.7700 / $1.8400 | Buy Now |
Part Details for GI-116-0000
GI-116-0000 CAD Models
GI-116-0000 Part Data Attributes:
|
GI-116-0000
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GI-116-0000
CW Industries
Slide Switch, 1 Positions, SPDT, On-on, 0.5A, 125VDC, 5 PCB Hole Cnt,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.15 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 6.0452 mm | |
Body Height | 5.588 mm | |
Body Length or Diameter | 16.383 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.5A@125VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@125VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Housing Material | COLD ROLLED STEEL | |
Number of Positions | 1 | |
PCB Hole Count | 5 | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.133 inch | |
Terminal Material | COPPER |