There are no models available for this part yet.
Overview of GHSE-19-013-A-02-10-S by Alliance Sensors Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 | |
4013A/BCA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/05101BCA. Buy from authorized manufacturer Rochester Electronics. | |
KA5013-AEB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for GHSE-19-013-A-02-10-S by Alliance Sensors Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1817-1010-ND
|
DigiKey | SENSOR LINEAR 12.7MM CONNECTOR Min Qty: 1 Lead time: 2 Weeks Container: Tube |
1 In Stock |
|
$658.7500 / $665.1700 | Buy Now | |
DISTI #
ASGGHSE-19-013-A-02-10-S
|
Heilind Electronics | 13 MM RNG,19 MM SS HOUSING PT02-10-6P,0-10VDC OUTPUT | Americas - 2 in Stock |
|
$578.0098 / $653.0760 | Buy Now |