Part Details for GHM912-2500-004 by BEI Sensors
Overview of GHM912-2500-004 by BEI Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DLF 2500 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 2 line (add 'L' for compliant version) | |
TTDLF 2500LB | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for GHM912-2500-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,076.7300 / $1,133.3900 | Buy Now |
DISTI #
GHM912-2500-004
|
IBS Electronics | Encoders Optical Incremental Encoder Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,552.2000 | Buy Now |
DISTI #
000000000005660892
|
Sager | Encoders OPTICAL INCREMENTAL ENCODER | 0 |
|
Buy Now |