Part Details for GHM406-0360-016 by BEI Sensors
Overview of GHM406-0360-016 by BEI Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8403609LA | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM | |
8403603JA | Renesas Electronics Corporation | 2kx8 Asynchronous CMOS Static RAM | |
8403608JA | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM |
Price & Stock for GHM406-0360-016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$424.7900 / $500.1400 | Buy Now |
DISTI #
000000000005717824
|
Sager | Sensata Technologies | 0 |
|
Buy Now | |
DISTI #
C1S130400027865
|
Chip1Stop | Encoder | 4 |
|
$526.0000 / $548.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 Partner Stock |
|
$424.7900 / $500.1400 | Buy Now |