GHM3045X7R101K-GC
Murata Manufacturing Co Ltd
Description: CAPACITOR, CERAMIC, MULTILAYER, X7R, 0.0001uF, SURFACE MOUNT, 2220, CHIP

Overview of GHM3045X7R101K-GC by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Automotive

Price & Stock for GHM3045X7R101K-GC by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 250 VAC, X7R, 0.0001 UF, SURFACE MOUNT, 2220 2504
  • 1 $0.4500
  • 201 $0.2100
  • 953 $0.1875
$0.1875 / $0.4500 Buy Now

CAD Models for GHM3045X7R101K-GC by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GHM3045X7R101K-GC by Murata Manufacturing Co Ltd

GHM3045X7R101K-GC
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 2220
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Additional Feature
RATED AC VOLTGE (V): 250
Capacitance
0.0001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Manufacturer Series
GA355D
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
10%
Size Code
2220
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. GHM3045X7R101K-GC
    Murata Manufacturing Co Ltd
    CAPACITOR, CERAMIC, MULTILAYER, X7R, 0.0001uF, SURFACE MOUNT, 2220, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GHM3045X7R101K-GC by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GHM3045X7R101K-GC by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GHM3045X7R101K-GC would you like to use for your alert(s)?
  • Please alert me when GHM3045X7R101K-GC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GHM3045X7R101K-GC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GHM3045X7R101K-GC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GHM3045X7R101K-GC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GHM3045X7R101K-GC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GHM3045X7R101K-GC by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: