Part Details for GHM2243B222MAC250 by Murata Manufacturing Co Ltd
Results Overview of GHM2243B222MAC250 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GHM2243B222MAC250 Information
GHM2243B222MAC250 by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for GHM2243B222MAC250
GHM2243B222MAC250 CAD Models
GHM2243B222MAC250 Part Data Attributes
|
GHM2243B222MAC250
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GHM2243B222MAC250
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 0.0022uF, 2211
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2211 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 5.7 mm | |
Manufacturer Series | GHM2000 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Series | GHM2000 | |
Size Code | 2211 | |
Width | 2.8 mm |