Part Details for GHG-640-1906-R0001 by Cooper Crouse-Hinds
Overview of GHG-640-1906-R0001 by Cooper Crouse-Hinds
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1906F | Rochester Electronics LLC | AND Gate, DTL, CDFP14 | |
SiT5348A-FR-0001 | SiTime | 1 to 60 MHz, ±50-ppb precision Super-TCXO | |
SiT8208AI-33-33E-19.069930 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for GHG-640-1906-R0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,194.2900 / $3,366.9500 | Buy Now |