Part Details for GHG-418-8155-R2101 by Cooper Crouse-Hinds
Overview of GHG-418-8155-R2101 by Cooper Crouse-Hinds
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P8155H | Rochester Electronics LLC | Parallel I/O Port, 22 I/O, NMOS, PDIP40, PLASTIC, DIP-40 | |
D8155H-2 | Rochester Electronics LLC | 8155H - SRAM, 256x8, With I/O Ports and Timer | |
LPS4018-155MLC | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT |
Price & Stock for GHG-418-8155-R2101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$331.9200 / $354.3500 | Buy Now |