There are no models available for this part yet.
Overview of GHDR-20V-S by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UA79M20CKC | Rochester Electronics LLC | Fixed Negative Standard Regulator, 20V, BIPolar, PSFM3, PACKAGE-3 |
Price & Stock for GHDR-20V-S by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JSTGHDR-20V-S
|
Heilind Electronics | Americas - 381 in Stock |
|
Buy Now | |||
DISTI #
JSTGHDR-20V-S
|
Interstate Connecting Components | 127 |
|
Buy Now | |||
LCSC | -25+85 1.25mm 2x10P GHD 10 2 With locking buckle P1.25mm Housings (Wire To Board / Wire To Wire ) ROHS | 655 |
|
$0.1385 / $0.2485 | Buy Now |