Part Details for GHD-18AB by DLL
Overview of GHD-18AB by DLL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1118A-B | Analog Devices | LTM4601EV Demo Board- Polyphas | |
AD8418ABRMZ-RL | Analog Devices | High Common Mode Cur Sense, -3 | |
AD8418ABRMZ | Analog Devices | High Common Mode Cur Sense, -3 |
Price & Stock for GHD-18AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2x9P 18P 2 1.25mm 9 -40~+105 1.25A Standing paste SMD,P=1.25mm Wire To Board Connector ROHS | 1980 |
|
$0.2810 / $0.4940 | Buy Now |