Part Details for GHA500F-24-SNF by Cosel USA Inc
Overview of GHA500F-24-SNF by Cosel USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for GHA500F-24-SNF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1239-ND
|
DigiKey | AC/DC CONVERTER 24V 504W Min Qty: 1 Lead time: 13 Weeks Container: Box |
143 In Stock |
|
$328.0480 / $361.9800 | Buy Now |
DISTI #
436-GHA500F-24-SNF
|
Mouser Electronics | Switching Power Supplies 504W 24V 21A w/cover + fan Medicl RoHS: Compliant | 11 |
|
$333.9600 / $346.9000 | Buy Now |
DISTI #
70695933
|
RS | Power Supply, AC-DC, AC/DC Open frame, with chassis, cover and built-in fan | Cosel U.S.A. Inc. GHA500F-24-SNF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 51 |
|
$340.0100 / $365.6000 | Buy Now |
|
Future Electronics | AC/DC PS, 3"X6", Enclosed type RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$339.9300 / $356.9200 | Buy Now |
DISTI #
000000000005397468
|
Sager | Switching Power Supplies 504W 24V 21A w/cover + fan Medicl Min Qty: 1 | 5 |
|
$297.7200 / $305.4600 | Buy Now |
DISTI #
C1S151100190640
|
Chip1Stop | AC/DC Power Supply Single-OUT 24V 21A 504W Medical 8-Pin RoHS: Compliant | 91 |
|
$329.0000 / $354.0000 | Buy Now |
Part Details for GHA500F-24-SNF
GHA500F-24-SNF CAD Models
GHA500F-24-SNF Part Data Attributes
|
GHA500F-24-SNF
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
GHA500F-24-SNF
Cosel USA Inc
AC-DC Regulated Power Supply Module, 1 Output, 504W, Hybrid, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-07-26 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 120 V | |
JESD-30 Code | R-XXMA-X6 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 504 W | |
Trim/Adjustable Output | YES |