Part Details for GHA300F-24-J1 by Cosel USA Inc
Overview of GHA300F-24-J1 by Cosel USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GHA300F-24-J1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GHA300F-24-J1-ND
|
DigiKey | AC/DC CONVERTER 24V 100W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$171.6600 | Buy Now |
DISTI #
436-GHA300F-24-J1
|
Mouser Electronics | Switching Power Supplies 300W 24V 12.5A Med VH connector RoHS: Compliant | 0 |
|
$159.5300 / $171.5300 | Order Now |
DISTI #
73743018
|
RS | Power Supply, AC-DC, Medical, Single Output, 300W, 24Vout, GHA Series | Cosel U.S.A. Inc. GHA300F-24-J1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$159.8100 / $173.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$139.3400 | Buy Now |
DISTI #
000000000005187048
|
Sager | Switching Power Supplies 300W 24V 12.5A Med VH connector Min Qty: 1 | 0 |
|
$152.4400 / $154.5300 | Buy Now |
DISTI #
C1S151100381163
|
Chip1Stop | Linear/Switching power supply | 1 |
|
$155.0000 | Buy Now |
Part Details for GHA300F-24-J1
GHA300F-24-J1 CAD Models
GHA300F-24-J1 Part Data Attributes
|
GHA300F-24-J1
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
GHA300F-24-J1
Cosel USA Inc
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 120 V | |
JESD-30 Code | R-XXMA-X | |
Length | 127 mm | |
Line Regulation-Max | 0.02304% | |
Load Regulation-Max | 0.625% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 4.2 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.12726 Vrms | |
Screening Level | IEC 60601-1 | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.5 s | |
Width | 76.2 mm |