Part Details for GH65C11-C-SS by Grayhill Inc
Results Overview of GH65C11-C-SS by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GH65C11-C-SS Information
GH65C11-C-SS by Grayhill Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for GH65C11-C-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H2319
|
Newark | Microcontroller, labeled |Grayhill GH65C11-C-SS RoHS: Not Compliant Min Qty: 67 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7400 / $13.0900 | Buy Now |
DISTI #
GH65C11-C-SS-ND
|
DigiKey | ENDCODER OPTICAL Min Qty: 67 Lead time: 10 Weeks Container: - | Temporarily Out of Stock |
|
$10.5263 | Buy Now |
DISTI #
GH65C11-C-SS
|
Avnet Americas | Optical Encoder - Rail/Tube (Alt: GH65C11-C-SS) RoHS: Not Compliant Min Qty: 67 Package Multiple: 67 Container: Tube | 0 |
|
$6.2700 / $8.1060 | Buy Now |
DISTI #
706-GH65C11-C-SS
|
Mouser Electronics | Encoders MICROCONTROLLER,LABELED RoHS: Compliant | 0 |
|
$8.0400 / $10.2300 | Order Now |
DISTI #
74200320
|
RS | MICROCONTROLLER, LABELED | Grayhill GH65C11-C-SS RoHS: Compliant Min Qty: 67 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5300 | RFQ |
|
Future Electronics | 65 Series Commercial Temperature 20 Lead SSOP Optical Encoder Interface RoHS: Compliant pbFree: Yes Min Qty: 67 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$7.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 | 0 |
|
$14.5600 | Buy Now |
|
Onlinecomponents.com | Optical Encoder Interface RoHS: Compliant | 0 |
|
$6.2400 / $9.9800 | Buy Now |
DISTI #
000000000001019700
|
Sager | Encoders MICROCONTROLLER,LABELED Min Qty: 67 | 0 |
|
$6.7900 / $9.0500 | Buy Now |
Part Details for GH65C11-C-SS
GH65C11-C-SS CAD Models
GH65C11-C-SS Part Data Attributes
|
GH65C11-C-SS
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
GH65C11-C-SS
Grayhill Inc
Analog Circuit, 1 Func, PDSO20, SSOP-20
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Grayhill | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.29 mm |