There are no models available for this part yet.
Overview of GH4002 by Industrial Fiber Optics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GH4002 by Industrial Fiber Optics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
107-GH4002-DS-ND
|
DigiKey | CBL FBR OPTIC 1000UM DUPLEX Min Qty: 1 Lead time: 8 Weeks Container: Digi-Spool®, Continuous Spool |
368 In Stock |
|
$3.6894 / $5.1000 | Buy Now | |
DISTI #
FB144-1-ND
|
DigiKey | CBL FIBER OPTIC 1000UM DUPLEX 1M Min Qty: 1 Lead time: 2 Weeks Container: Spool |
150 In Stock |
|
$3.0873 / $4.7400 | Buy Now | |
DISTI #
FB144-10-ND
|
DigiKey | CBL FBR OPTIC 1000UM DUPLEX 10M Min Qty: 1 Lead time: 2 Weeks Container: Spool |
54 In Stock |
|
$27.5844 / $36.8800 | Buy Now | |
DISTI #
FB144-500-ND
|
DigiKey | CBL FBR OPTIC 1000UM DUPLEX 500M Min Qty: 1 Lead time: 21 Weeks Container: Spool |
22 In Stock |
|
$1,049.3586 / $1,253.7700 | Buy Now |