GH40-931
Facon
Description: Bridge Rectifier Diode, 50A, 800V V(RRM),

Overview of GH40-931 by Facon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GH40-931 by Facon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GH40-931 by Facon

GH40-931
Facon
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FACON
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
BRIDGE, 6 ELEMENTS
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
Non-rep Pk Forward Current-Max
400 A
Number of Elements
6
Number of Phases
3
Output Current-Max
50 A
Rep Pk Reverse Voltage-Max
800 V
Surface Mount
NO
Want to compare parts?
  1. GH40-931
    Facon
    Bridge Rectifier Diode, 50A, 800V V(RRM),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GH40-931 by Facon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GH40-931 by Facon

Select Manufacturer
Which Manufacturer of GH40-931 would you like to use for your alert(s)?
  • Please alert me when GH40-931 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GH40-931 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GH40-931 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GH40-931 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GH40-931.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GH40-931 by Facon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: