Part Details for GH39W010001 by APEM Inc
Results Overview of GH39W010001 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GH39W010001 Information
GH39W010001 by APEM Inc is an Other Switch.
Other Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for GH39W010001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72H0427
|
Newark | Slide Switch, right Angle, spdt, on-Off-On, number Of Positions:2,pc Tail Terminal, pcb Hole Count:5... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0000 / $20.4200 | Buy Now |
DISTI #
679-GH39W010001-ND
|
DigiKey | SLIDE SWITCH G TELECOM GRADE Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6516 | Buy Now |
DISTI #
642-GH39W010001
|
Mouser Electronics | Slide Switches SLIDE SWITCH G TELECOM GRADE | 0 |
|
$7.7800 / $13.1200 | Order Now |
DISTI #
74999150
|
RS | SLIDE SWITCH G TELECOM GRADE | APEM Components GH39W010001 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5800 | RFQ |
|
Onlinecomponents.com | Slide Switch - SPDT - On-Off-On - 3A 30VDC - Standard Actuator - 4.70mm Actuator Length - Silver (Ag... more RoHS: Compliant | 0 |
|
$4.0500 / $11.0000 | Buy Now |
|
Master Electronics | Slide Switch - SPDT - On-Off-On - 3A 30VDC - Standard Actuator - 4.70mm Actuator Length - Silver (Ag... more RoHS: Compliant | 0 |
|
$4.0500 / $11.0000 | Buy Now |
Part Details for GH39W010001
GH39W010001 CAD Models
GH39W010001 Part Data Attributes
|
GH39W010001
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
GH39W010001
APEM Inc
Switch, SPDT, Maintained, 3A, 30VDC, Through Hole-right Angle
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.185 inch | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Type | SLIDE | |
Body Breadth | 6.6548 mm | |
Body Height | 15.3162 mm | |
Body Length or Diameter | 13.589 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPDT | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.169 inch | |
Terminal Material | SILVER | |
Termination Type | SOLDER | |
Washability | PARTIAL |