Part Details for GH39S010001 by APEM Inc
Overview of GH39S010001 by APEM Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GH39S010001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C9785
|
Newark | Switch, Slide, Spdt, 4A, 250V, Panel, Contact Configuration:Spdt, Switch Operation:On-Off-On, Product Range:G Series, Contact Current Max:4A, Contact Voltage Ac Max:250V, Contact Voltage Dc Max:30V, Orientation:Vertical Rohs Compliant: Yes |Apem GH39S010001 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5700 / $7.5200 | Buy Now |
DISTI #
679-1883-ND
|
DigiKey | SWITCH SLIDE SPDT 3A 30V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
92 In Stock |
|
$3.9500 / $8.0700 | Buy Now |
DISTI #
642-GH39S010001
|
Mouser Electronics | Slide Switches SPDT 4A 125V On-Off-On RoHS: Compliant | 211 |
|
$3.9500 / $6.4200 | Buy Now |
DISTI #
74999148
|
RS | SLIDE SWITCH G TELECOM GRADE | APEM Components GH39S010001 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8200 / $7.5000 | RFQ |
|
Onlinecomponents.com | Switch Slide ON OFF ON SPDT Top Slide 3A 250VAC 30VDC Solder Lug Panel Mount RoHS: Compliant |
500 In Stock |
|
$2.8200 / $5.7900 | Buy Now |
DISTI #
60940995
|
Verical | Switch Slide ON OFF ON SPDT Top Slide 3A 250VAC 30VDC Solder Lug Panel Mount Min Qty: 10 Package Multiple: 5 Date Code: 1919 | Americas - 500 |
|
$4.2235 / $6.8118 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
SMC-GH39S010001
|
Sensible Micro Corporation | Switch Slide On Off On Spdt Top Slide 3A 250Vac 30Vdc Solder Lug Panel Mount RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 06+ Container: Trays | 62 |
|
$4.1940 / $4.5435 | RFQ |
|
Master Electronics | Switch Slide ON OFF ON SPDT Top Slide 3A 250VAC 30VDC Solder Lug Panel Mount RoHS: Compliant |
500 In Stock |
|
$2.8200 / $5.7900 | Buy Now |
Part Details for GH39S010001
GH39S010001 CAD Models
GH39S010001 Part Data Attributes
|
GH39S010001
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
GH39S010001
APEM Inc
Slide Switch, 2 Positions, SPDT, On-off-on, Latched, 3A, 30VDC, Solder Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Length | 0.201 inch | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Type | SLIDE | |
Body Breadth | 5.8 mm | |
Body Height | 6.35 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.165 inch | |
Terminal Material | SILVER | |
Termination Type | SOLDER | |
Washability | PARTIAL |
Alternate Parts for GH39S010001
This table gives cross-reference parts and alternative options found for GH39S010001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GH39S010001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1103M1S3ZQE3 | SLIDE SWITCH, SPDT, LATCHED, 6A, 28VDC, PANEL MOUNT, ROHS COMPLIANT | C&K | GH39S010001 vs 1103M1S3ZQE3 |