Part Details for GH3557120MN6N by Kyocera AVX Components
Overview of GH3557120MN6N by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GH3557120MN6N
GH3557120MN6N CAD Models
GH3557120MN6N Part Data Attributes
|
GH3557120MN6N
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
GH3557120MN6N
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -2000ppm/Cel TC, 0.000012uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.075 mm | |
Length | 0.889 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Coefficient | -2000ppm/Cel ppm/°C | |
Terminal Finish | Gold/Nickel/Titanium/Tungsten (Au/Ni/Ti/W) | |
Terminal Shape | ONE SURFACE | |
Width | 0.889 mm |
Alternate Parts for GH3557120MN6N
This table gives cross-reference parts and alternative options found for GH3557120MN6N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GH3557120MN6N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GB3557120MN6N | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -2000ppm/Cel TC, 0.000012uF, 0404, | Kyocera AVX Components | GH3557120MN6N vs GB3557120MN6N |
GB4057120MN6N | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -2000ppm/Cel TC, 0.000012uF, 0404, | Kyocera AVX Components | GH3557120MN6N vs GB4057120MN6N |