Part Details for GH3-Z308-1W by Eaton Corporation
Overview of GH3-Z308-1W by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GH3-Z308-1W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70276384
|
RS | Circuit Breaker 3 Poles High Inrush 25A 600VAC Long Time Delay Curve | Eaton / Circuit Breakers GH3-Z308-1W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$483.9600 / $537.7300 | RFQ |