Part Details for GH3-115VDC by Gigavac LLC
Overview of GH3-115VDC by Gigavac LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GH3-115VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5115-GH3-115VDC-ND
|
DigiKey | 3.5KV SPDT HV RELAY Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$452.4000 | Buy Now |
DISTI #
73926962
|
RS | Relay, SPDT, High Voltage, 3.5kV, 115Vdc, GH3 Series | Sensata - Gigavac GH3-115VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 2 |
|
$411.2300 / $456.9200 | Buy Now |
|
Onlinecomponents.com | 3.5kV SPDT HV Relay RoHS: Compliant | 0 |
|
$289.5500 / $450.6200 | Buy Now |
DISTI #
000000000006381240
|
Sager | Industrial Relays 3.5KV SPDT HV RELAY Min Qty: 1 | 0 |
|
$285.6400 / $463.6800 | Buy Now |