Part Details for GH1000 by Eaton Bussmann
Overview of GH1000 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GH1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M3875
|
Newark | 1000Amp 550V Ac Industrial Bs88 Fuse |Eaton Bussmann GH1000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,686.2500 / $4,162.7000 | Buy Now |
DISTI #
GH1000-ND
|
DigiKey | FUSE CRTRDGE 1KA 550VAC CYLINDR Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,545.8200 | Buy Now |
DISTI #
71446448
|
RS | Fuse Cartridge Blade Stud Mount Bolt Down 550VAC 1 kA | Bussmann by Eaton GH1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 3 |
|
$3,552.5000 | Buy Now |
DISTI #
000000000002493096
|
Sager | Specialty Fuses 1000A 550V AC IND | 0 |
|
Buy Now |