Part Details for GH0158101KA6N by Kyocera AVX Components
Overview of GH0158101KA6N by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GH0158101KA6N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T3731
|
Newark | Micro-W Slc/Waffle Rohs Compliant: Yes |Kyocera Avx GH0158101KA6N RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 / $4.5800 | Buy Now |
DISTI #
478-GH0158101KA6N-ND
|
DigiKey | CAP CER Min Qty: 400 Lead time: 13 Weeks Container: Tray |
410 In Stock |
|
$3.2125 | Buy Now |
DISTI #
GH0158101KA6N
|
Avnet Americas | MICRO-W SLC - Waffle Pack (Alt: GH0158101KA6N) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
581-GH0158101KA6N
|
Mouser Electronics | Specialty Ceramic Capacitors 50V 100pF W/O BORDER 10% Tol MAXI SG LAY RoHS: Compliant | 0 |
|
$3.3300 / $3.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks | 0 |
|
$3.6800 | Buy Now |
Part Details for GH0158101KA6N
GH0158101KA6N CAD Models
GH0158101KA6N Part Data Attributes
|
GH0158101KA6N
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
GH0158101KA6N
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0202, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0202 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
Length | 0.381 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold/Titanium/Tungsten (Au/Ti/W) | |
Terminal Shape | SPECIAL | |
Width | 0.381 mm |
Alternate Parts for GH0158101KA6N
This table gives cross-reference parts and alternative options found for GH0158101KA6N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GH0158101KA6N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GB0158101KN6N | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0202, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GH0158101KA6N vs GB0158101KN6N |
500V01A101KT4S | Ceramic Capacitor, Ceramic, | Johanson Technology Inc | GH0158101KA6N vs 500V01A101KT4S |
500U01A101KT4G | Ceramic Capacitor, Ceramic, | Johanson Technology Inc | GH0158101KA6N vs 500U01A101KT4G |
500U01A101KT4W | Ceramic Capacitor, Ceramic, | Johanson Technology Inc | GH0158101KA6N vs 500U01A101KT4W |
500U01A101KN4G | Ceramic Capacitor, Ceramic, | Johanson Technology Inc | GH0158101KA6N vs 500U01A101KN4G |
500U01A101KT4S | Ceramic Capacitor, Ceramic, | Johanson Technology Inc | GH0158101KA6N vs 500U01A101KT4S |
500V01A101KT4G | Ceramic Capacitor, Ceramic, | Johanson Technology Inc | GH0158101KA6N vs 500V01A101KT4G |
500U01A101KN4R | Ceramic Capacitor, Ceramic, | Johanson Technology Inc | GH0158101KA6N vs 500U01A101KN4R |
500V01A101KT4R | Ceramic Capacitor, Ceramic, | Johanson Technology Inc | GH0158101KA6N vs 500V01A101KT4R |
GH0158101KN6N | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0202, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GH0158101KA6N vs GH0158101KN6N |