Part Details for GGM32DC72A475KE02K by Murata Manufacturing Co Ltd
Overview of GGM32DC72A475KE02K by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GGM32DC72A475KE02K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GGM32DC72A475KE02K
|
Avnet Americas | Multi-Layer Ceramic Capacitor 4.7uF X7S 10% 1210 Emboss T/R (Alt: GGM32DC72A475KE02K) Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ |
Part Details for GGM32DC72A475KE02K
GGM32DC72A475KE02K CAD Models
GGM32DC72A475KE02K Part Data Attributes
|
GGM32DC72A475KE02K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GGM32DC72A475KE02K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for GGM32DC72A475KE02K
This table gives cross-reference parts and alternative options found for GGM32DC72A475KE02K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GGM32DC72A475KE02K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM32DC72A475KE01K | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 100V, ±10%, X7S, 1210 (3225 mm), 0.079"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Murata Manufacturing Co Ltd | GGM32DC72A475KE02K vs GRM32DC72A475KE01K |
CGJ6M3X7S2A475K200AA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | GGM32DC72A475KE02K vs CGJ6M3X7S2A475K200AA |
C3225X7S2A475K200AE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | GGM32DC72A475KE02K vs C3225X7S2A475K200AE |
GCJ32DC72A475KE01K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | GGM32DC72A475KE02K vs GCJ32DC72A475KE01K |
GGM32DC72A475KE02L | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | GGM32DC72A475KE02K vs GGM32DC72A475KE02L |
GCM32DC72A475KE02K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | GGM32DC72A475KE02K vs GCM32DC72A475KE02K |
GRJ32DC72A475KE11L | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS AND REACH COMPLIANT | Murata Manufacturing Co Ltd | GGM32DC72A475KE02K vs GRJ32DC72A475KE11L |
CGA6M3X7S2A475K200AE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | GGM32DC72A475KE02K vs CGA6M3X7S2A475K200AE |
GRM32DC72A475KE01L | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 100V, ±10%, X7S, 1210 (3225 mm), 0.079"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Murata Manufacturing Co Ltd | GGM32DC72A475KE02K vs GRM32DC72A475KE01L |
C3225X7S2A475K200AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | GGM32DC72A475KE02K vs C3225X7S2A475K200AB |