Part Details for GGM31CR70J226KE23K by Murata Manufacturing Co Ltd
Overview of GGM31CR70J226KE23K by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GGM31CR70J226KE23K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GGM31CR70J226KE23K
|
Avnet Americas | Multi-Layer Ceramic Capacitor 22uF X7R 10% 1206 Emboss T/R (Alt: GGM31CR70J226KE23K) Min Qty: 6000 Package Multiple: 6000 | 0 |
|
RFQ |
Part Details for GGM31CR70J226KE23K
GGM31CR70J226KE23K CAD Models
GGM31CR70J226KE23K Part Data Attributes:
|
GGM31CR70J226KE23K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GGM31CR70J226KE23K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GGM31CR70J226KE23K
This table gives cross-reference parts and alternative options found for GGM31CR70J226KE23K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GGM31CR70J226KE23K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASJ31LAB7226KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GGM31CR70J226KE23K vs MCASJ31LAB7226KTNA01 |
MMASJ31LAB7226KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GGM31CR70J226KE23K vs MMASJ31LAB7226KTNA18 |
MCASJ31LAB7226KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GGM31CR70J226KE23K vs MCASJ31LAB7226KTNA1J |
MBASJ31LAB7226KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GGM31CR70J226KE23K vs MBASJ31LAB7226KTNA18 |
MMASJ31LAB7226KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GGM31CR70J226KE23K vs MMASJ31LAB7226KTNA01 |
MBASJ31LAB7226KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GGM31CR70J226KE23K vs MBASJ31LAB7226KTNA01 |