Part Details for GGM188C71C684MA64D by Murata Manufacturing Co Ltd
Results Overview of GGM188C71C684MA64D by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GGM188C71C684MA64D Information
GGM188C71C684MA64D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GGM188C71C684MA64D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GGM188C71C684MA64D
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.68uF 16VDC X7S 20% 0603 Paper T/R - Tape and Reel (Alt: GGM188C71C68... more Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |