Part Details for GGM1885C2A6R9DA16D by Murata Manufacturing Co Ltd
Overview of GGM1885C2A6R9DA16D by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GGM1885C2A6R9DA16D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GGM1885C2A6R9DA16D
|
Avnet Americas | Multi-Layer Ceramic Capacitor 6.9pF 100VDC C0G 0.5pF 0603 Paper T/R (Alt: GGM1885C2A6R9DA16D) Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ |