Part Details for GGM1-6/10 by Mersen Electrical Power
Overview of GGM1-6/10 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for GGM1-6/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-GGM1-6/10-ND
|
DigiKey | FUSE,FAST ACTING,ELECTRONIC,GLAS Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$1.1158 / $2.8100 | Buy Now |
Part Details for GGM1-6/10
GGM1-6/10 CAD Models
GGM1-6/10 Part Data Attributes
|
GGM1-6/10
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
GGM1-6/10
Mersen Electrical Power
Electric Fuse, Fast Blow, 1.6A, 250VAC, 100A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for GGM1-6/10
This table gives cross-reference parts and alternative options found for GGM1-6/10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GGM1-6/10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GDL-V1-6/10 | Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 100A (IR), Through Hole, | Mersen Electrical Power | GGM1-6/10 vs GDL-V1-6/10 |
JMP-A1.60 | Electric Fuse, | Conquer Electronics Co Ltd | GGM1-6/10 vs JMP-A1.60 |
023201.6XP | Electric Fuse, Medium Blow, 1.6A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | GGM1-6/10 vs 023201.6XP |
TR-1245UMFT1-6-R | Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 100A (IR), Surface Mount, 4818, | Eaton Corporation | GGM1-6/10 vs TR-1245UMFT1-6-R |
23501.6 | Electric Fuse, Fast Blow, 1.6A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | GGM1-6/10 vs 23501.6 |
066401.6ZRLL | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 100A (IR), Through Hole | Littelfuse Inc | GGM1-6/10 vs 066401.6ZRLL |
023201.6XE | Electric Fuse, Medium Blow, 1.6A, 250VAC, 100A (IR), Through Hole | Littelfuse Inc | GGM1-6/10 vs 023201.6XE |
066401.6HXLL | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 100A (IR), Through Hole | Littelfuse Inc | GGM1-6/10 vs 066401.6HXLL |
ATE1.60 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | GGM1-6/10 vs ATE1.60 |
4651.6DR | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 100A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | GGM1-6/10 vs 4651.6DR |