GGD21BR71H273KA02K
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP

Overview of GGD21BR71H273KA02K by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GGD21BR71H273KA02K by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # GGD21BR71H273KA02K
Avnet Americas Multi-Layer Ceramic Capacitor 0.027uF 50VDC X7R 10% 0805 Emboss T/R (Alt: GGD21BR71H273KA02K) Min Qty: 10000 Package Multiple: 10000 0
RFQ

CAD Models for GGD21BR71H273KA02K by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GGD21BR71H273KA02K by Murata Manufacturing Co Ltd

GGD21BR71H273KA02K
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Murata Electronics
Capacitance
0.027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. GGD21BR71H273KA02K
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for GGD21BR71H273KA02K

This table gives cross-reference parts and alternative options found for GGD21BR71H273KA02K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GGD21BR71H273KA02K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
08055C273KA12A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP Kyocera AVX Components GGD21BR71H273KA02K vs 08055C273KA12A
CC0805KRX7R9BB273 Capacitor, Ceramic, Chip, General Purpose, 0.027uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape YAGEO Corporation GGD21BR71H273KA02K vs CC0805KRX7R9BB273
08055C273KAJ2A Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP Kyocera AVX Components GGD21BR71H273KA02K vs 08055C273KAJ2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GGD21BR71H273KA02K by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GGD21BR71H273KA02K by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GGD21BR71H273KA02K would you like to use for your alert(s)?
  • Please alert me when GGD21BR71H273KA02K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GGD21BR71H273KA02K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GGD21BR71H273KA02K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GGD21BR71H273KA02K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GGD21BR71H273KA02K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GGD21BR71H273KA02K by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: