Part Details for GGC25 by Mersen Electrical Power
Overview of GGC25 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for GGC25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-GGC25-ND
|
DigiKey | FUSE,FAST ACTING,ELECTRONIC,GLAS Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$0.7091 / $1.7900 | Buy Now |
Part Details for GGC25
GGC25 CAD Models
GGC25 Part Data Attributes
|
GGC25
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
GGC25
Mersen Electrical Power
Electric Fuse, Fast Blow, 25A, 32VAC, 300A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for GGC25
This table gives cross-reference parts and alternative options found for GGC25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GGC25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0312025.HXP | Electric Fuse, Fast Blow, 25A, 32VAC, 300A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | GGC25 vs 0312025.HXP |
0312025MX | Electric Fuse, Fast Blow, 25A, 32VAC, 300A (IR), Inline/holder, | Littelfuse Inc | GGC25 vs 0312025MX |
0312025HX | Electric Fuse, Fast Blow, 25A, 32VAC, 300A (IR), Inline/holder, | Littelfuse Inc | GGC25 vs 0312025HX |
0312025.P | Electric Fuse, Fast Blow, 25A, 32VAC, 300A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | GGC25 vs 0312025.P |
0312025VX | Electric Fuse, Fast Blow, 25A, 32VAC, 300A (IR), Inline/holder, | Littelfuse Inc | GGC25 vs 0312025VX |
0312025.MXP | Electric Fuse, Fast Blow, 25A, 32VAC, 300A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | GGC25 vs 0312025.MXP |