Part Details for GGC15/100 by Mersen Electrical Power
Overview of GGC15/100 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for GGC15/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71895929
|
RS | Fuse, Fast Acting, Electronic, Glass/Ceramic, 10kA, 250VAC, 15/100A | Mersen GGC15/100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 8 |
|
$3.1700 / $3.4800 | Buy Now |
Part Details for GGC15/100
GGC15/100 CAD Models
GGC15/100 Part Data Attributes
|
GGC15/100
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
GGC15/100
Mersen Electrical Power
Electric Fuse, Fast Blow, 0.15A, 250VAC, 35A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for GGC15/100
This table gives cross-reference parts and alternative options found for GGC15/100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GGC15/100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
312.15 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 0.15A, 250VAC, 250VDC, 35A (IR), INLINE/HOLDER | Littelfuse Inc | GGC15/100 vs 312.15 |
312.150P | Electric Fuse, Fast Blow, 0.15A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | GGC15/100 vs 312.150P |
0312.150VX | Electric Fuse, Fast Blow, 0.15A, 250VAC, 35A (IR), Inline/holder | Littelfuse Inc | GGC15/100 vs 0312.150VX |
0312.150HXP | Electric Fuse, Fast Blow, 0.15A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | GGC15/100 vs 0312.150HXP |
0312.150P | Electric Fuse, Fast Blow, 0.15A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | GGC15/100 vs 0312.150P |
0312.150MXP | Electric Fuse, Fast Blow, 0.15A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | GGC15/100 vs 0312.150MXP |