Part Details for GG77013-01 by Microsemi Corporation
Overview of GG77013-01 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for GG77013-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GG77013-01
|
Richardson RFPD | RF LIMITER RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for GG77013-01
GG77013-01 CAD Models
GG77013-01 Part Data Attributes
|
GG77013-01
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
GG77013-01
Microsemi Corporation
Limiter, 500MHz Min, 4000MHz Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Construction | COMPONENT | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 500 MHz | |
RF/Microwave Device Type | LIMITER | |
Terminal Finish | GOLD | |
VSWR-Max | 1.5 |